
SN74LVU04AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74LVU04AQPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LVU04AQPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74LVU04AQPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVU04AQPWRG4Q1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVU04AQPWRG4Q1 Models |
Category | Input Logic Level - Low 0.3V ~ 0.8V |
Mfr | Input Logic Level - High 1.7V |
Series | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 20 µA | Base Product Number |
Current - Output High, Low 12mA, 12mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVXU04DTR2G | onsemi | 85 822 | MC74LVXU04DTR2GOS-ND | 0,75407 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 zł | 2,59 zł |
| 10 | 1,83100 zł | 18,31 zł |
| 25 | 1,64320 zł | 41,08 zł |
| 100 | 1,43850 zł | 143,85 zł |
| 250 | 1,34068 zł | 335,17 zł |
| 500 | 1,28170 zł | 640,85 zł |
| 1 000 | 1,23315 zł | 1 233,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,27186 zł | 2 543,72 zł |
| Unit Price without VAT: | 2,59000 zł |
|---|---|
| Unit Price with VAT: | 3,18570 zł |

