
MC74LVXU04DTR2G | |
|---|---|
DigiKey Part Number | MC74LVXU04DTR2GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74LVXU04DTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVXU04DTR2G Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.5V ~ 0.8V |
Series | Input Logic Level - High 1.5V ~ 2.4V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 9.7ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-TSSOP |
Number of Inputs 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,53804 zł | 1 345,10 zł |
| Unit Price without VAT: | 0,53804 zł |
|---|---|
| Unit Price with VAT: | 0,66179 zł |

