RACD100-36 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 8
Unit Price: 150,10000 zł
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 150,10000 zł
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 2
Unit Price: 154,76000 zł
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 18
Unit Price: 213,65000 zł
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 2
Unit Price: 220,48000 zł
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 213,65000 zł
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 2
Unit Price: 220,48000 zł
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 5
Unit Price: 141,12000 zł
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 4
Unit Price: 147,94000 zł
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 1
Unit Price: 159,07000 zł
Datasheet
2.8A 26 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RACD100-36

DigiKey Part Number
945-1669-ND
Manufacturer
Manufacturer Product Number
RACD100-36
Description
LED DVR CC/CV AC/DC 26-36V 2.8A
Customer Reference
Detailed Description
2.8A 26 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RACD100-36 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
305VAC
Voltage - Output
26 ~ 36V
Current - Output (Max)
2.8A
Power (Watts)
100 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
IP67
Operating Temperature
-30°C ~ 70°C
Efficiency
90%
Termination Style
Wire Leads
Size / Dimension
8.74" L x 2.68" W x 1.54" H (222.0mm x 68.0mm x 39.0mm)
Approval Agency
CE, EN, UL
Mounting Type
Chassis Mount
Weight
2.1 lbs (952.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes