
LPF-90-36 | |
|---|---|
DigiKey Part Number | 1866-3232-ND |
Manufacturer | |
Manufacturer Product Number | LPF-90-36 |
Description | LED DVR CC/CV ACDC 21.6-36V 2.5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5A 21.6 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LPF-90-36 Models |
Category | Current - Output (Max) 2.5A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 90 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 70°C |
Type Constant Current, Voltage | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.34" L x 2.40" W x 1.42" H (161.0mm x 61.0mm x 36.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, PSE, TUV |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 21.6 ~ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,12000 zł | 141,12 zł |
| 5 | 134,65600 zł | 673,28 zł |
| 10 | 128,55100 zł | 1 285,51 zł |
| 25 | 124,96000 zł | 3 124,00 zł |
| Unit Price without VAT: | 141,12000 zł |
|---|---|
| Unit Price with VAT: | 173,57760 zł |

