


HLG-80H-36 | |
|---|---|
DigiKey Part Number | 1866-2627-ND |
Manufacturer | |
Manufacturer Product Number | HLG-80H-36 |
Description | LED DVR CC/CV ACDC 21.6-36V 2.3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.3A 21.6 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-80H-36 Models |
Category | Current - Output (Max) 2.3A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 83 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 80°C |
Type Constant Current, Voltage | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.76" L x 2.42" W x 1.53" H (171.8mm x 61.5mm x 38.8mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cULus, cURus, PSE, RCM, TUV, UL |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 21.6 ~ 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,10000 zł | 150,10 zł |
| 5 | 142,91400 zł | 714,57 zł |
| 10 | 136,80900 zł | 1 368,09 zł |
| 25 | 132,85960 zł | 3 321,49 zł |
| Unit Price without VAT: | 150,10000 zł |
|---|---|
| Unit Price with VAT: | 184,62300 zł |

