1.81A 21.6 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVG-65-36B

DigiKey Part Number
1866-2861-ND
Manufacturer
Manufacturer Product Number
HVG-65-36B
Description
LED DVR CCCV ACDC 21.6-36V 1.81A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.81A 21.6 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
HVG-65-36B Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
65 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 80°C
Type
Constant Current, Voltage
Efficiency
89.5%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
6.50" L x 2.42" W x 1.45" H (165.0mm x 61.5mm x 36.8mm)
Voltage - Input (Min)
180VAC
Approval Agency
cURus
Voltage - Input (Max)
528VAC
Mounting Type
Chassis Mount
Voltage - Output
21.6 ~ 36V
Base Product Number
Current - Output (Max)
1.81A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
1220,48000 zł220,48 zł
5210,06200 zł1 050,31 zł
10200,72600 zł2 007,26 zł
25194,98200 zł4 874,55 zł
Unit Price without VAT:220,48000 zł
Unit Price with VAT:271,19040 zł