EEV-FK0J332Q is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 149
Unit Price: 6,43000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 678
Unit Price: 6,32000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 258
Unit Price: 8,37000 zł
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,47220 zł
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 1,79360 zł
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,00000 zł
Datasheet
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV-FK0J332Q

DigiKey Part Number
PCE3454TR-ND - Tape & Reel (TR)
PCE3454CT-ND - Cut Tape (CT)
PCE3454DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV-FK0J332Q
Description
CAP ALUM 3300UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV-FK0J332Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,71000 zł5,71 zł
103,69900 zł36,99 zł
502,85680 zł142,84 zł
1002,59040 zł259,04 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,32520 zł465,04 zł
4002,14408 zł857,63 zł
6002,05262 zł1 231,57 zł
1 0001,95067 zł1 950,67 zł
1 4001,89074 zł2 647,04 zł
2 0001,83284 zł3 665,68 zł
Manufacturers Standard Package
Unit Price without VAT:5,71000 zł
Unit Price with VAT:7,02330 zł