3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK0J332AQ

DigiKey Part Number
PCE4837TR-ND - Tape & Reel (TR)
PCE4837CT-ND - Cut Tape (CT)
PCE4837DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK0J332AQ
Description
CAP ALUM 3300UF 20% 6.3V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK0J332AQ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
825 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Impedance
60 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.531" L x 0.531" W (13.50mm x 13.50mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,43000 zł6,43 zł
104,17300 zł41,73 zł
503,23680 zł161,84 zł
1002,94120 zł294,12 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2002,64570 zł529,14 zł
4002,44498 zł977,99 zł
6002,34365 zł1 406,19 zł
1 0002,23064 zł2 230,64 zł
1 4002,16423 zł3 029,92 zł
2 0002,10008 zł4 200,16 zł
Manufacturers Standard Package
Unit Price without VAT:6,43000 zł
Unit Price with VAT:7,90890 zł