Upgrade
Similar
Similar
Similar
Similar
Similar

EMVY6R3ARA332MKG5S | |
|---|---|
DigiKey Part Number | 565-EMVY6R3ARA332MKG5STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMVY6R3ARA332MKG5S |
Description | CAP ALUM 3300UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY6R3ARA332MKG5S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 712.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 950 mA @ 100 kHz |
Part Status Discontinued at DigiKey | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6.3TLV3300M12.5X16 | Rubycon | 0 | 1189-2080-2-ND | 2,72856 zł | Upgrade |
| AFK338M06H32T-F | Cornell Dubilier Knowles | 0 | 338-2191-2-ND | 5,47220 zł | Similar |
| EEE-FK0J332AQ | Panasonic Industry | 149 | PCE4837CT-ND | 6,43000 zł | Similar |
| EEV-FK0J332Q | Panasonic Industry | 0 | PCE3454CT-ND | 5,71000 zł | Similar |
| UCD0J332MNJ1MS | Nichicon | 492 | 493-UCD0J332MNJ1MSCT-ND | 7,11000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,79360 zł | 358,72 zł |
| 400 | 1,71210 zł | 684,84 zł |
| Unit Price without VAT: | 1,79360 zł |
|---|---|
| Unit Price with VAT: | 2,20613 zł |





