AEC-Q200 Aluminum Electrolytic Capacitors

Results: 14 963
Stocking Options
Environmental Options
Media
Exclude
14 963Results
Applied FiltersRemove All

Showing
of 14 963
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
WT_UD Series
UWT1V101MCL1GS
CAP ALUM 100UF 20% 35V SMD
Nichicon
41 427
In Stock
1 : 1,12000 zł
Cut Tape (CT)
900 : 0,30918 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
35 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
84 mA @ 120 Hz
126 mA @ 10 kHz
-
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
122 395
In Stock
1 : 1,19000 zł
Cut Tape (CT)
2 000 : 0,30082 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
35 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
22 mA @ 120 Hz
37.4 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
118 939
In Stock
1 : 1,19000 zł
Cut Tape (CT)
2 000 : 0,30082 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
33 µF
±20%
10 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
29 mA @ 120 Hz
49.3 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
94 836
In Stock
1 : 1,19000 zł
Cut Tape (CT)
2 000 : 0,30082 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
47 µF
±20%
6.3 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
36 mA @ 120 Hz
61.2 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.217" (5.50mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WT,WX Series
UWT1C100MCL1GB
CAP ALUM 10UF 20% 16V SMD
Nichicon
54 869
In Stock
1 : 1,23000 zł
Cut Tape (CT)
2 000 : 0,31025 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
18 mA @ 120 Hz
27 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
353 674
In Stock
1 : 1,26000 zł
Cut Tape (CT)
2 000 : 0,27660 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
16 V
-
1000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
45 mA @ 120 Hz
60 mA @ 100 kHz
3 Ohms
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
29 368
In Stock
1 : 1,26000 zł
Cut Tape (CT)
1 000 : 0,35184 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
10 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
30 mA @ 120 Hz
51 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
38 246
In Stock
1 : 1,34000 zł
Cut Tape (CT)
1 000 : 0,37635 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
100 µF
±20%
10 V
-
1000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
50 mA @ 120 Hz
85 mA @ 10 kHz
-
-
0.197" Dia (5.00mm)
0.213" (5.40mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
27 472
In Stock
1 : 1,41000 zł
Cut Tape (CT)
2 000 : 0,36905 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
67.5 mA @ 120 Hz
90 mA @ 100 kHz
1.35 Ohms
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
12 385
In Stock
1 : 1,45000 zł
Cut Tape (CT)
2 000 : 0,38024 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 µF
±20%
50 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
12 mA @ 120 Hz
20.4 mA @ 10 kHz
12 Ohms
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
214 243
In Stock
1 : 1,49000 zł
Cut Tape (CT)
2 000 : 0,39077 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Bi-Polar
AEC-Q200
Automotive
12 mA @ 120 Hz
20.4 mA @ 10 kHz
-
-
0.157" Dia (4.00mm)
0.213" (5.40mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UUD1C221MCL1GS
CAP ALUM 220UF 20% 16V SMD
Nichicon
75 869
In Stock
1 : 1,53000 zł
Cut Tape (CT)
900 : 0,44094 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
140 mA @ 120 Hz
280 mA @ 100 kHz
340 mOhms
-
0.248" Dia (6.30mm)
0.315" (8.00mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
43 922
In Stock
1 : 1,56000 zł
Cut Tape (CT)
2 000 : 0,41357 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
16 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
28 mA @ 120 Hz
47.6 mA @ 10 kHz
12 Ohms
-
0.157" Dia (4.00mm)
0.228" (5.80mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
37 039
In Stock
1 : 1,60000 zł
Cut Tape (CT)
1 000 : 0,46742 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
63.75 mA @ 120 Hz
85 mA @ 100 kHz
1.52 Ohms
-
0.197" Dia (5.00mm)
0.240" (6.10mm)
0.209" L x 0.209" W (5.30mm x 5.30mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UWT1C221MCL1GS
CAP ALUM 220UF 20% 16V SMD
Nichicon
30 474
In Stock
1 : 1,60000 zł
Cut Tape (CT)
900 : 0,46314 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
220 µF
±20%
16 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
105 mA @ 120 Hz
157.5 mA @ 10 kHz
-
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
18 076
In Stock
1 : 1,67000 zł
Cut Tape (CT)
2 000 : 0,45020 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
6.3 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
58.5 mA @ 120 Hz
90 mA @ 100 kHz
1.35 Ohms
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
2 342
In Stock
1 : 1,67000 zł
Cut Tape (CT)
2 000 : 0,45020 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
58.5 mA @ 120 Hz
90 mA @ 100 kHz
1.35 Ohms
-
0.157" Dia (4.00mm)
0.240" (6.10mm)
0.169" L x 0.169" W (4.30mm x 4.30mm)
Surface Mount
Radial, Can - SMD
35TZV47M6.3X6.1
35TZV47M6.3X6.1
CAP ALUM 47UF 20% 35V SMD
Rubycon
8 322
In Stock
1 : 1,71000 zł
Cut Tape (CT)
1 000 : 0,52002 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
80 mA @ 120 Hz
250 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
WT_UD Series
UWT1H470MCL1GS
CAP ALUM 47UF 20% 50V SMD
Nichicon
34 743
In Stock
1 : 1,75000 zł
Cut Tape (CT)
900 : 0,50703 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
50 V
-
1000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
General Purpose
63 mA @ 120 Hz
94.5 mA @ 10 kHz
-
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
69 839
In Stock
1 : 1,79000 zł
Cut Tape (CT)
900 : 0,53101 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
100 µF
±20%
35 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
132 mA @ 120 Hz
224.4 mA @ 10 kHz
-
-
0.248" Dia (6.30mm)
0.303" (7.70mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
50 851
In Stock
1 : 1,82000 zł
Cut Tape (CT)
1 000 : 0,53672 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
22 µF
±20%
50 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
123.8 mA @ 120 Hz
165 mA @ 100 kHz
880 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
44 465
In Stock
1 : 1,82000 zł
Cut Tape (CT)
1 000 : 0,53672 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
16 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
180 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
16 332
In Stock
1 : 1,82000 zł
Cut Tape (CT)
1 000 : 0,53672 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
35 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
180 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
10 987
In Stock
1 : 1,82000 zł
Cut Tape (CT)
1 000 : 0,53672 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
180 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
10 776
In Stock
1 : 1,82000 zł
Cut Tape (CT)
1 000 : 0,53672 zł
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 µF
±20%
25 V
-
2000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
180 mA @ 120 Hz
240 mA @ 100 kHz
360 mOhms
-
0.248" Dia (6.30mm)
0.240" (6.10mm)
0.260" L x 0.260" W (6.60mm x 6.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 14 963

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.