Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

EEV-FK0J332Q | |
|---|---|
DigiKey Part Number | PCE3454TR-ND - Tape & Reel (TR) PCE3454CT-ND - Cut Tape (CT) PCE3454DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK0J332Q |
Description | CAP ALUM 3300UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK0J332Q Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK0J332AQ | Panasonic Industry | 149 | PCE4837CT-ND | 6,43000 zł | Parametric Equivalent |
| EEE-HD0J332AQ | Panasonic Industry | 678 | PCE5238CT-ND | 6,32000 zł | Parametric Equivalent |
| EEV-FK0J332V | Panasonic Industry | 258 | P124614CT-ND | 8,37000 zł | Parametric Equivalent |
| AFK338M06H32T-F | Cornell Dubilier Knowles | 0 | 338-2191-2-ND | 5,47220 zł | Similar |
| EMVY6R3ARA332MKG5S | Chemi-Con | 0 | 565-EMVY6R3ARA332MKG5STR-ND | 1,79360 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,71000 zł | 5,71 zł |
| 10 | 3,69900 zł | 36,99 zł |
| 50 | 2,85680 zł | 142,84 zł |
| 100 | 2,59040 zł | 259,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,32520 zł | 465,04 zł |
| 400 | 2,14408 zł | 857,63 zł |
| 600 | 2,05262 zł | 1 231,57 zł |
| 1 000 | 1,95067 zł | 1 950,67 zł |
| 1 400 | 1,89074 zł | 2 647,04 zł |
| 2 000 | 1,83284 zł | 3 665,68 zł |
| Unit Price without VAT: | 5,71000 zł |
|---|---|
| Unit Price with VAT: | 7,02330 zł |







