680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1A681KPD1TD

DigiKey Part Number
493-UKL1A681KPD1TDCT-ND - Cut Tape (CT)
UKL1A681KPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1A681KPD1TD
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1A681KPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
900 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW1V681MPD6TDNichicon2 481493-UHW1V681MPD6TDCT-ND3,63000 złUpgrade
UKL1A681KPDNichicon558493-16843-ND3,95000 złParametric Equivalent
EKZE250EC3681MJ20SChemi-Con0EKZE250EC3681MJ20S-ND0,86485 złUpgrade
EKZE250ETD681MJ20SChemi-Con680565-EKZE250ETD681MJ20SCT-ND3,95000 złUpgrade
ELXY160ETD681MJ20SChemi-Con0ELXY160ETD681MJ20S-ND0,81170 złUpgrade
In-Stock: 1 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
13,95000 zł3,95 zł
102,51700 zł25,17 zł
501,91380 zł95,69 zł
1001,72320 zł172,32 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
5001,39466 zł697,33 zł
1 0001,29122 zł1 291,22 zł
1 5001,23895 zł1 858,42 zł
2 5001,18071 zł2 951,77 zł
3 5001,14648 zł4 012,68 zł
5 0001,11341 zł5 567,05 zł
Manufacturers Standard Package
Unit Price without VAT:3,95000 zł
Unit Price with VAT:4,85850 zł