680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE250ETD681MJ20S

DigiKey Part Number
565-EKZE250ETD681MJ20SCT-ND - Cut Tape (CT)
565-EKZE250ETD681MJ20STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZE250ETD681MJ20S
Description
CAP ALUM 680UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
1.092 A @ 120 Hz
Series
Ripple Current @ High Frequency
1.82 A @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
23 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXZ250ETD681MJ20SChemi-Con801565-ELXZ250ETD681MJ20SCT-ND2,87000 złUpgrade
EKY-250ELL681MJ20SChemi-Con1 949565-EKY-250ELL681MJ20S-ND3,88000 złParametric Equivalent
EKYA350ELL681MJ20SChemi-Con811565-EKYA350ELL681MJ20S-ND3,99000 złParametric Equivalent
EKZE250ELL681MJ20SChemi-Con10 464565-1679-ND4,81000 złParametric Equivalent
UHW1V681MPD6TDNichicon2 481493-UHW1V681MPD6TDCT-ND3,63000 złUpgrade
In-Stock: 680
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
13,95000 zł3,95 zł
102,51000 zł25,10 zł
501,90880 zł95,44 zł
1001,71890 zł171,89 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
8000,90901 zł727,21 zł
1 6000,84106 zł1 345,70 zł
2 4000,80676 zł1 936,22 zł
4 0000,76852 zł3 074,08 zł
5 6000,74605 zł4 177,88 zł
8 0000,72434 zł5 794,72 zł
Manufacturers Standard Package
Unit Price without VAT:3,95000 zł
Unit Price with VAT:4,85850 zł