1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL0J102KPD1TD

DigiKey Part Number
493-17636-1-ND - Cut Tape (CT)
493-17636-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL0J102KPD1TD
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL0J102KPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
747.5 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVR0J102MPD1TDNichicon2 943493-12738-1-ND1,47000 złMFR Recommended
UBT1A102MPD8TDNichicon334493-UBT1A102MPD8TDCT-ND3,84000 złUpgrade
UHW1E102MPD1TDNichicon931493-UHW1E102MPD1TDCT-ND5,31000 złSimilar
EKZE160EMC102MJ20SChemi-Con0EKZE160EMC102MJ20S-ND0,80815 złUpgrade
EKZE160ETD102MJ20SChemi-Con800565-EKZE160ETD102MJ20SCT-ND2,87000 złUpgrade
In-Stock: 1 850
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
14,06000 zł4,06 zł
102,57800 zł25,78 zł
501,96340 zł98,17 zł
1001,76850 zł176,85 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
5001,43288 zł716,44 zł
1 0001,32716 zł1 327,16 zł
1 5001,27377 zł1 910,66 zł
2 5001,21428 zł3 035,70 zł
3 5001,17931 zł4 127,59 zł
5 0001,14552 zł5 727,60 zł
Manufacturers Standard Package
Unit Price without VAT:4,06000 zł
Unit Price with VAT:4,99380 zł