1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT1A102MPD8TD

DigiKey Part Number
493-UBT1A102MPD8TDCT-ND - Cut Tape (CT)
UBT1A102MPD8TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1A102MPD8TD
Description
CAP ALUM 1000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1A102MPD8TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Part Status
Active
Impedance
57 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 334
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
13,84000 zł3,84 zł
102,44200 zł24,42 zł
501,85420 zł92,71 zł
1001,66900 zł166,90 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
5001,34914 zł674,57 zł
1 0001,24834 zł1 248,34 zł
1 5001,19746 zł1 796,19 zł
2 5001,14074 zł2 851,85 zł
3 5001,10739 zł3 875,87 zł
5 0001,07517 zł5 375,85 zł
Manufacturers Standard Package
Unit Price without VAT:3,84000 zł
Unit Price with VAT:4,72320 zł