Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM21B5C2E332JWA1K | |
|---|---|
DigiKey Part Number | 490-GRM21B5C2E332JWA1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM21B5C2E332JWA1K |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B5C2E332JWA1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM21B5C2E332JX01L | Murata Electronics | 0 | 490-GCM21B5C2E332JX01LTR-ND | 0,20484 zł | Parametric Equivalent |
| GRM21B5C2E332JWA1L | Murata Electronics | 3 020 | 490-GRM21B5C2E332JWA1LCT-ND | 0,90000 zł | Parametric Equivalent |
| CC0805JKNPOYBN332 | YAGEO | 0 | 13-CC0805JKNPOYBN332TR-ND | 0,66268 zł | Parametric Equivalent |
| CHV0805N250332JCT | Cal-Chip Electronics, Inc. | 5 980 | 4713-CHV0805N250332JCT-ND | 1,04000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,17910 zł | 1 791,00 zł |
| Unit Price without VAT: | 0,17910 zł |
|---|---|
| Unit Price with VAT: | 0,22029 zł |





