
CHV0805N250332JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N250332JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250332JCT-ND - Cut Tape (CT) 4713-CHV0805N250332JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250332JCT |
Description | CAP0805 COG 3300PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,61000 zł | 6,10 zł |
| 50 | 0,44460 zł | 22,23 zł |
| 100 | 0,39360 zł | 39,36 zł |
| 500 | 0,30730 zł | 153,65 zł |
| 1 000 | 0,28073 zł | 280,73 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,24798 zł | 743,94 zł |
| 6 000 | 0,23197 zł | 1 391,82 zł |
| 9 000 | 0,22395 zł | 2 015,55 zł |
| 15 000 | 0,21506 zł | 3 225,90 zł |
| 21 000 | 0,20987 zł | 4 407,27 zł |
| 30 000 | 0,20487 zł | 6 146,10 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

