
GRM21B5C2E332JWA1L | |
|---|---|
DigiKey Part Number | 490-GRM21B5C2E332JWA1LTR-ND - Tape & Reel (TR) 490-GRM21B5C2E332JWA1LCT-ND - Cut Tape (CT) 490-GRM21B5C2E332JWA1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21B5C2E332JWA1L |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21B5C2E332JWA1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 zł | 0,90 zł |
| 10 | 0,53100 zł | 5,31 zł |
| 50 | 0,38200 zł | 19,10 zł |
| 100 | 0,33650 zł | 33,65 zł |
| 500 | 0,25998 zł | 129,99 zł |
| 1 000 | 0,23645 zł | 236,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20147 zł | 604,41 zł |
| 6 000 | 0,18767 zł | 1 126,02 zł |
| 9 000 | 0,18076 zł | 1 626,84 zł |
| 15 000 | 0,17311 zł | 2 596,65 zł |
| 21 000 | 0,16864 zł | 3 541,44 zł |
| 30 000 | 0,16434 zł | 4 930,20 zł |
| Unit Price without VAT: | 0,90000 zł |
|---|---|
| Unit Price with VAT: | 1,10700 zł |

