Direct
Direct

CC0805JKNPOYBN332 | |
|---|---|
DigiKey Part Number | 13-CC0805JKNPOYBN332TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805JKNPOYBN332 |
Description | CAP CER 3300PF 250V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKNPOYBN332 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C332JAGACTU | KEMET | 3 630 | 399-C0805C332JAGACTUCT-ND | 1,80000 zł | Direct |
| C2012C0G2E332J085AA | TDK | 16 707 | 445-15285-1-ND | 0,83000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,66268 zł | 1 988,04 zł |
| Unit Price without VAT: | 0,66268 zł |
|---|---|
| Unit Price with VAT: | 0,81510 zł |



