Yellow 20 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 20 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0039000181-08-Y0-D

DigiKey Part Number
0039000181-08-Y0-D-ND
Manufacturer
Manufacturer Product Number
0039000181-08-Y0-D
Description
8" PRE-CRIMP A2040 YELLOW
Customer Reference
Detailed Description
Yellow 20 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
20 AWG
Contact Finish
Gold
Color
Yellow
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
109,32900 zł93,29 zł
308,63233 zł258,97 zł
508,32700 zł416,35 zł
1007,92920 zł792,92 zł
2507,43240 zł1 858,10 zł
5007,07768 zł3 538,84 zł
1 0006,74000 zł6 740,00 zł
2 5006,31837 zł15 795,92 zł
5 0006,01715 zł30 085,75 zł
Manufacturers Standard Package
Unit Price without VAT:9,32900 zł
Unit Price with VAT:11,47467 zł
Alternate Color
8" PRE-CRIMP A2040 BLACK
In-Stock: 0
Unit Price: 9,32900 zł
8" PRE-CRIMP A2040 BLUE
In-Stock: 0
Unit Price: 9,32900 zł
8" PRE-CRIMP A2040 BROWN
In-Stock: 0
Unit Price: 9,32900 zł
8" PRE-CRIMP A2040 GREEN
In-Stock: 0
Unit Price: 9,32900 zł
8" PRE-CRIMP A2040 ORANGE
In-Stock: 0
Unit Price: 9,32900 zł
Alternate Length
2" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 8,86200 zł
3" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 8,94100 zł
4" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 9,02000 zł
5" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 9,09500 zł
6" PRE-CRIMP A2040 YELLOW
In-Stock: 0
Unit Price: 9,17400 zł