



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,94100 zł | 89,41 zł |
| 30 | 8,27333 zł | 248,20 zł |
| 50 | 7,97940 zł | 398,97 zł |
| 100 | 7,59850 zł | 759,85 zł |
| 250 | 7,12244 zł | 1 780,61 zł |
| 500 | 6,78244 zł | 3 391,22 zł |
| 1 000 | 6,45884 zł | 6 458,84 zł |
| 2 500 | 6,05479 zł | 15 136,97 zł |
| 5 000 | 5,76609 zł | 28 830,45 zł |
| Unit Price without VAT: | 8,94100 zł |
|---|---|
| Unit Price with VAT: | 10,99743 zł |











