



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,86200 zł | 88,62 zł |
| 30 | 8,20033 zł | 246,01 zł |
| 50 | 7,90980 zł | 395,49 zł |
| 100 | 7,53210 zł | 753,21 zł |
| 250 | 7,06036 zł | 1 765,09 zł |
| 500 | 6,72328 zł | 3 361,64 zł |
| 1 000 | 6,40250 zł | 6 402,50 zł |
| 2 500 | 6,00199 zł | 15 004,98 zł |
| 5 000 | 5,71582 zł | 28 579,10 zł |
| Unit Price without VAT: | 8,86200 zł |
|---|---|
| Unit Price with VAT: | 10,90026 zł |











