



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,17400 zł | 91,74 zł |
| 30 | 8,48867 zł | 254,66 zł |
| 50 | 8,18840 zł | 409,42 zł |
| 100 | 7,79710 zł | 779,71 zł |
| 250 | 7,30856 zł | 1 827,14 zł |
| 500 | 6,95976 zł | 3 479,88 zł |
| 1 000 | 6,62768 zł | 6 627,68 zł |
| 2 500 | 6,21306 zł | 15 532,65 zł |
| 5 000 | 5,91686 zł | 29 584,30 zł |
| Unit Price without VAT: | 9,17400 zł |
|---|---|
| Unit Price with VAT: | 11,28402 zł |











