Similar
Similar
Similar
Similar
Similar
Similar

SMCJ130CE3/TR13 | |
|---|---|
DigiKey Part Number | SMCJ130CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ130CE3/TR13 |
Description | TVS DIODE 130VWM 231VC DO214AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 231V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.5A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 231V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMDJ130CA | Littelfuse Inc. | 2 949 | F10847CT-ND | 10,16000 zł | Similar |
| CD214C-T130CALF | Bourns Inc. | 0 | CD214C-T130CALF-ND | 0,00000 zł | Similar |
| SMCJ130CA | Bourns Inc. | 8 036 | SMCJ130CABCT-ND | 4,56000 zł | Similar |
| SMCJ130CA | Taiwan Semiconductor Corporation | 0 | SMCJ130CAFSCT-ND | 3,77000 zł | Similar |
| SMCJ130CA | Littelfuse Inc. | 6 543 | SMCJ130CALFCT-ND | 3,77000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,26723 zł | 6 801,69 zł |
| Unit Price without VAT: | 2,26723 zł |
|---|---|
| Unit Price with VAT: | 2,78869 zł |





