Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

SMCJ130CA | |
|---|---|
DigiKey Part Number | SMCJ130CAFSTR-ND - Tape & Reel (TR) SMCJ130CAFSCT-ND - Cut Tape (CT) SMCJ130CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ130CA |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ130CA Models |
Category | Current - Peak Pulse (10/1000µs) 7.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 130V | Supplier Device Package |
Voltage - Breakdown (Min) 144V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 209V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMC130CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMC130CATR13PBFREECT-ND | 6,10000 zł | Direct |
| SMCJ130CA-13 | Diodes Incorporated | 0 | SMCJ130CA-13-ND | 1,88517 zł | Direct |
| SMCJ130CA-E3/57T | Vishay General Semiconductor - Diodes Division | 162 | SMCJ130CA-E3/57TGICT-ND | 4,02000 zł | Direct |
| SMCJ130CA-HR | Littelfuse Inc. | 0 | SMCJ130CA-HR-ND | 63,86956 zł | Direct |
| SMCJ130CA-HRA | Littelfuse Inc. | 0 | SMCJ130CA-HRA-ND | 58,06324 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 zł | 3,77 zł |
| 10 | 2,34800 zł | 23,48 zł |
| 100 | 1,52930 zł | 152,93 zł |
| 500 | 1,17728 zł | 588,64 zł |
| 1 000 | 1,06377 zł | 1 063,77 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,91954 zł | 2 758,62 zł |
| 6 000 | 0,84693 zł | 5 081,58 zł |
| 9 000 | 0,80992 zł | 7 289,28 zł |
| 15 000 | 0,76835 zł | 11 525,25 zł |
| 21 000 | 0,74373 zł | 15 618,33 zł |
| 30 000 | 0,71982 zł | 21 594,60 zł |
| Unit Price without VAT: | 3,77000 zł |
|---|---|
| Unit Price with VAT: | 4,63710 zł |








