Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar



30KP48CA-TP | |
|---|---|
DigiKey Part Number | 30KP48CA-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KP48CA-TP |
Description | TVS DIODE 48VWM 81.6VC R6 |
Customer Reference | |
Detailed Description | 81.6V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 30000W (30kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case R-6, Axial |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 53.6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 81.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 30KPA48CA | Littelfuse Inc. | 561 | 30KPA48CACT-ND | 85,64000 zł | Direct |
| 30KPA48CA-B | Littelfuse Inc. | 4 | 30KPA48CA-B-ND | 79,28000 zł | Direct |
| 30KPA48CA-HR | Littelfuse Inc. | 0 | 30KPA48CA-HR-ND | 104,51383 zł | Direct |
| 15KPA48CA | Littelfuse Inc. | 479 | 15KPA48CACT-ND | 42,87000 zł | Similar |
| 15KPA48CA-B | Littelfuse Inc. | 0 | 15KPA48CA-B-ND | 23,22530 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 32,07302 zł | 16 036,51 zł |
| Unit Price without VAT: | 32,07302 zł |
|---|---|
| Unit Price with VAT: | 39,44981 zł |





