Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCJY476M016S0070 | |
|---|---|
DigiKey Part Number | 478-TCJY476M016S0070TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCJY476M016S0070 |
Description | CAP TANT POLY 47UF 16V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 47 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJX476M016R0070 | KYOCERA AVX | 0 | 478-9484-2-ND | 4,96802 zł | Parametric Equivalent |
| TCJX476M016R0070E | KYOCERA AVX | 0 | TCJX476M016R0070E-ND | 4,96802 zł | Parametric Equivalent |
| TCJX476M020R0070 | KYOCERA AVX | 567 | 478-9486-1-ND | 5,89000 zł | Parametric Equivalent |
| TCJX476M020R0070E | KYOCERA AVX | 1 550 | 478-13338-1-ND | 5,89000 zł | Parametric Equivalent |
| TCJY476M016R0070 | KYOCERA AVX | 2 295 | 478-6946-1-ND | 5,17000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,70499 zł | 14 819,96 zł |
| Unit Price without VAT: | 3,70499 zł |
|---|---|
| Unit Price with VAT: | 4,55714 zł |







