Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar



C967U682MYVDCAWL40 | |
|---|---|
DigiKey Part Number | C967U682MYVDCAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C967U682MYVDCAWL40 |
Description | CAP CER 6800PF 400VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C967U682MYVDCAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C967U682MZVDBAWL35 | KEMET | 0 | C967U682MZVDBAWL35-ND | 0,53219 zł | Upgrade |
| C967U682MZVDBAWL40 | KEMET | 0 | C967U682MZVDBAWL40-ND | 0,49322 zł | Upgrade |
| C967U682MZVDCAWL35 | KEMET | 0 | C967U682MZVDCAWL35-ND | 0,53219 zł | Upgrade |
| C967U682MZVDCAWL40 | KEMET | 0 | C967U682MZVDCAWL40-ND | 0,53219 zł | Upgrade |
| C961U682MYVDBA7317 | KEMET | 1 890 | 399-9527-1-ND | 1,69000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,39198 zł | 3 919,80 zł |
| Unit Price without VAT: | 0,39198 zł |
|---|---|
| Unit Price with VAT: | 0,48214 zł |





