C1812C123K1RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 805
Unit Price: 7,50000 zł
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 4,97786 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1 878
Unit Price: 2,84000 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,97786 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,97786 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,97786 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,97786 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,97786 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,97786 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,97786 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,97786 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,97786 zł
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 11,11648 zł
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 5,51418 zł
Datasheet
0.012 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1812C123K1RACTU

DigiKey Part Number
399-C1812C123K1RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1812C123K1RACTU
Description
CAP CER 0.012UF 100V X7R 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1812C123K1RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C123J2GACTUKEMET805399-15194-1-ND7,50000 złUpgrade
1812J1000123KXTKnowles Syfer01812J1000123KXT-ND4,97786 złDirect
1812CC123KAT1AKYOCERA AVX1 878478-5954-1-ND2,84000 złUpgrade
1812J1000123JXTKnowles Syfer01812J1000123JXT-ND4,97786 złUpgrade
1812J2000123JXTKnowles Syfer01812J2000123JXT-ND4,97786 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,70057 zł700,57 zł
Manufacturers Standard Package
Unit Price without VAT:0,70057 zł
Unit Price with VAT:0,86170 zł