Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

1812J2500123KXT | |
|---|---|
DigiKey Part Number | 1812J2500123KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J2500123KXT |
Description | CAP CER 0.012UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J2500123KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J2500123JXT | Knowles Syfer | 0 | 1812J2500123JXT-ND | 4,97786 zł | Upgrade |
| 1812J5000123JXT | Knowles Syfer | 0 | 1812J5000123JXT-ND | 4,97786 zł | Upgrade |
| 1812J5000123KXT | Knowles Syfer | 0 | 1812J5000123KXT-ND | 4,97786 zł | Upgrade |
| 1812J6300123JXT | Knowles Syfer | 0 | 1812J6300123JXT-ND | 4,97786 zł | Upgrade |
| 1812J6300123KXT | Knowles Syfer | 0 | 1812J6300123KXT-ND | 4,97786 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,97786 zł | 2 488,93 zł |
| Unit Price without VAT: | 4,97786 zł |
|---|---|
| Unit Price with VAT: | 6,12277 zł |




