


1812CC123KAT1A | |
|---|---|
DigiKey Part Number | 478-5954-2-ND - Tape & Reel (TR) 478-5954-1-ND - Cut Tape (CT) 478-5954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812CC123KAT1A |
Description | CAP CER 0.012UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812CC123KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 zł | 2,84 zł |
| 10 | 1,77000 zł | 17,70 zł |
| 50 | 1,35800 zł | 67,90 zł |
| 100 | 1,23090 zł | 123,09 zł |
| 500 | 1,01612 zł | 508,06 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,94969 zł | 949,69 zł |
| 2 000 | 0,89505 zł | 1 790,10 zł |
| 3 000 | 0,86767 zł | 2 603,01 zł |
| 5 000 | 0,83734 zł | 4 186,70 zł |
| 7 000 | 0,81961 zł | 5 737,27 zł |
| 10 000 | 0,80256 zł | 8 025,60 zł |
| Unit Price without VAT: | 2,84000 zł |
|---|---|
| Unit Price with VAT: | 3,49320 zł |

