1812J5000123JXT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 4,97786 zł
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 5,40050 zł
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 5,39238 zł
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 6,38438 zł
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: 4,97786 zł
Datasheet
0.012 µF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812J5000123JXT

DigiKey Part Number
1812J5000123JXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812J5000123JXT
Description
CAP CER 0.012UF 500V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812J5000123JXT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1812 (4532 Metric)
Capacitance
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Tolerance
±5%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1812J6300123JXTKnowles Syfer01812J6300123JXT-ND4,97786 złUpgrade
1812J5000123JDTKnowles Syfer01812J5000123JDT-ND5,40050 złParametric Equivalent
1812Y5000123JDTKnowles Syfer01812Y5000123JDT-ND5,39238 złParametric Equivalent
1812Y5000123JETKnowles Syfer01812Y5000123JET-ND6,38438 złParametric Equivalent
1812Y5000123JXTKnowles Syfer01812Y5000123JXT-ND4,97786 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,97786 zł2 488,93 zł
Manufacturers Standard Package
Unit Price without VAT:4,97786 zł
Unit Price with VAT:6,12277 zł