Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X223K631TX | |
|---|---|
DigiKey Part Number | 4587-C1206X223K631TXTR-ND - Tape & Reel (TR) |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | C1206X223K631TX |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X223K631T | Holy Stone Enterprise Co., Ltd. | 0 | 4587-C1206X223K631TTR-ND | 0,04742 zł | Parametric Equivalent |
| 1206B223K631CT | Walsin Technology Corporation | 4 061 | 1292-1610-1-ND | 0,12000 zł | Parametric Equivalent |
| 885342208014 | Würth Elektronik | 2 821 | 732-12129-1-ND | 0,22000 zł | Parametric Equivalent |
| GCJ31CR72J223KXJ3K | Murata Electronics | 0 | 490-GCJ31CR72J223KXJ3KTR-ND | 0,06329 zł | Parametric Equivalent |
| GCM31CR72J223KWB1K | Murata Electronics | 8 000 | 490-GCM31CR72J223KWB1KCT-ND | 0,95000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,21787 zł | 653,61 zł |
| Unit Price without VAT: | 0,21787 zł |
|---|---|
| Unit Price with VAT: | 0,26798 zł |













