


885342208014 | |
|---|---|
DigiKey Part Number | 732-12129-2-ND - Tape & Reel (TR) 732-12129-1-ND - Cut Tape (CT) 732-12129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208014 |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208014 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,53900 zł | 5,39 zł |
| 50 | 0,38700 zł | 19,35 zł |
| 100 | 0,34110 zł | 34,11 zł |
| 500 | 0,26370 zł | 131,85 zł |
| 1 000 | 0,23987 zł | 239,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,22028 zł | 440,56 zł |
| 4 000 | 0,20418 zł | 816,72 zł |
| 6 000 | 0,19613 zł | 1 176,78 zł |
| 10 000 | 0,18720 zł | 1 872,00 zł |
| 14 000 | 0,18198 zł | 2 547,72 zł |
| 20 000 | 0,17697 zł | 3 539,40 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |





