MCASS31LSB7223KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,59956 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,26738 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8 000
Unit Price: 4,02000 zł
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1 970
Unit Price: 4,02000 zł
Datasheet
0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASS31LSB7223KTNA01

DigiKey Part Number
587-MCASS31LSB7223KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASS31LSB7223KTNA01
Description
CAP CER 0.022UF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASS31LSB7223KTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCJCS31LBB7223KTPA01Taiyo Yuden0587-MCJCS31LBB7223KTPA01TR-ND0,59956 złParametric Equivalent
GCJ31CR72J223KXJ3KMurata Electronics0490-GCJ31CR72J223KXJ3KTR-ND0,26738 złParametric Equivalent
GCM31CR72J223KWB1KMurata Electronics8 000490-GCM31CR72J223KWB1KCT-ND4,02000 złParametric Equivalent
GCM31CR72J223KWB1LMurata Electronics1 970490-GCM31CR72J223KWB1LCT-ND4,02000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,30271 zł605,42 zł
Manufacturers Standard Package
Unit Price without VAT:0,30271 zł
Unit Price with VAT:0,37233 zł