
1206B223K631CT | |
|---|---|
DigiKey Part Number | 1292-1610-2-ND - Tape & Reel (TR) 1292-1610-1-ND - Cut Tape (CT) 1292-1610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206B223K631CT |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B223K631CT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,27600 zł | 2,76 zł |
| 50 | 0,19180 zł | 9,59 zł |
| 100 | 0,16660 zł | 16,66 zł |
| 500 | 0,12424 zł | 62,12 zł |
| 1 000 | 0,11114 zł | 111,14 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,10042 zł | 200,84 zł |
| 4 000 | 0,09159 zł | 366,36 zł |
| 6 000 | 0,08719 zł | 523,14 zł |
| 10 000 | 0,08230 zł | 823,00 zł |
| 14 000 | 0,07945 zł | 1 112,30 zł |
| 20 000 | 0,07671 zł | 1 534,20 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

