AVE476M63G24T-F is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 938
Unit Price: 8,62000 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,98478 zł
Datasheet

Direct


Panasonic Industry
In Stock: 3 957
Unit Price: 3,23000 zł
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 19 534
Unit Price: 5,13000 zł
Datasheet

Upgrade


KEMET
In Stock: 9 578
Unit Price: 3,70000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 10 393
Unit Price: 3,73000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 205
Unit Price: 4,88000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 5 522
Unit Price: 4,96000 zł
Datasheet

Upgrade


Chemi-Con
In Stock: 897
Unit Price: 3,34000 zł
Datasheet

Upgrade


Chemi-Con
In Stock: 7 474
Unit Price: 4,81000 zł
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 468
Unit Price: 8,44000 zł
Datasheet

Upgrade


Nichicon
In Stock: 980
Unit Price: 4,56000 zł
Datasheet

Upgrade


Nichicon
In Stock: 1 880
Unit Price: 7,11000 zł
Datasheet

Upgrade


Nichicon
In Stock: 926
Unit Price: 4,60000 zł
Datasheet
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.53Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVE476M63G24T-F

DigiKey Part Number
AVE476M63G24T-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AVE476M63G24T-F
Description
CAP ALUM 47UF 20% 63V SMD
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.53Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
3.53Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
226 mA @ 120 Hz
Ripple Current @ High Frequency
339 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.409" L x 0.409" W (10.40mm x 10.40mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes