
476SML100M | |
|---|---|
DigiKey Part Number | 1572-1483-2-ND - Tape & Reel (TR) 1572-1483-1-ND - Cut Tape (CT) 1572-1483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 476SML100M |
Description | CAP ALUM 47UF 20% 100V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3.5274Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 476SML100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 3.5274Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 195 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Surface Mount Land Size | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 zł | 5,25 zł |
| 10 | 3,37900 zł | 33,79 zł |
| 50 | 2,59640 zł | 129,82 zł |
| 100 | 2,34960 zł | 234,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,92422 zł | 962,11 zł |
| 1 000 | 1,79022 zł | 1 790,22 zł |
| 1 500 | 1,72261 zł | 2 583,91 zł |
| 2 500 | 1,64722 zł | 4 118,05 zł |
| 3 500 | 1,60291 zł | 5 610,19 zł |
| 5 000 | 1,56013 zł | 7 800,65 zł |
| Unit Price without VAT: | 5,25000 zł |
|---|---|
| Unit Price with VAT: | 6,45750 zł |

