47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UCZ1J470MCS1GS

DigiKey Part Number
UCZ1J470MCS1TR-ND - Tape & Reel (TR)
UCZ1J470MCS1CT-ND - Cut Tape (CT)
UCZ1J470MCS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1J470MCS1GS
Description
CAP ALUM 47UF 20% 63V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 500mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1J470MCS1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Ripple Current @ High Frequency
170 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 880
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,26000 zł7,26 zł
104,74300 zł47,43 zł
503,69560 zł184,78 zł
1003,36430 zł336,43 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,65188 zł1 325,94 zł
1 0002,47984 zł2 479,84 zł
1 5002,39299 zł3 589,49 zł
2 5002,29624 zł5 740,60 zł
3 5002,23938 zł7 837,83 zł
5 0002,18445 zł10 922,25 zł
Manufacturers Standard Package
Unit Price without VAT:7,26000 zł
Unit Price with VAT:8,92980 zł