120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE630ETD121MJ16S

DigiKey Part Number
565-EKZE630ETD121MJ16SCT-ND - Cut Tape (CT)
565-EKZE630ETD121MJ16STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EKZE630ETD121MJ16S
Description
CAP ALUM 120UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Mfr
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Series
Ripple Current @ High Frequency
950 mA @ 100 kHz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
76 mOhms
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKY-630ELL121MJ16SChemi-Con2 493565-EKY-630ELL121MJ16S-ND3,38000 złParametric Equivalent
EKYA630ELL121MJ16SChemi-Con3 670565-EKYA630ELL121MJ16S-ND2,94000 złParametric Equivalent
EKZE630ELL121MJ16SChemi-Con4 514565-1723-ND4,52000 złParametric Equivalent
UHW1K121MPD1TDNichicon267493-14606-1-ND4,63000 złUpgrade
63YXG120MEFC10X16Rubycon4621189-1491-ND2,84000 złParametric Equivalent
In-Stock: 666
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
13,66000 zł3,66 zł
102,32000 zł23,20 zł
501,76100 zł88,05 zł
1001,58280 zł158,28 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
8000,83653 zł669,22 zł
1 6000,77294 zł1 236,70 zł
2 4000,74084 zł1 778,02 zł
4 0000,70504 zł2 820,16 zł
5 6000,68400 zł3 830,40 zł
8 0000,66367 zł5 309,36 zł
Manufacturers Standard Package
Unit Price without VAT:3,66000 zł
Unit Price with VAT:4,50180 zł