120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXG120MEFC10X16

DigiKey Part Number
1189-1491-ND
Manufacturer
Manufacturer Product Number
63YXG120MEFC10X16
Description
CAP ALUM 120UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXG120MEFC10X16 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
178.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
357 mA @ 100 kHz
Part Status
Obsolete
Impedance
310 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80ZLH120MEFC10X16Rubycon3901189-3043-ND3,09000 złUpgrade
80ZLJ120M10X16Rubycon080ZLJ120M10X16-ND0,90969 złUpgrade
100ZLJ120M10X25Rubycon81189-1039-ND4,63000 złSimilar
EEU-FS1J121Panasonic Industry808P123396-ND3,81000 złDirect
EKYA630ELL121MJ16SChemi-Con3 670565-EKYA630ELL121MJ16S-ND2,94000 złDirect
In-Stock: 462
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12,84000 zł2,84 zł
101,79500 zł17,95 zł
501,35160 zł67,58 zł
1001,21050 zł121,05 zł
Unit Price without VAT:2,84000 zł
Unit Price with VAT:3,49320 zł