ACFL-5212T-060E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 2 000
Unit Price: 19,21000 zł
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 9,56413 zł
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 1 310
Unit Price: 20,29000 zł
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 9,93307 zł
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 1 000
Unit Price: 19,68000 zł
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 9,85310 zł
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 800
Unit Price: 15,05000 zł
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 2 990
Unit Price: 15,22000 zł
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 7,03310 zł
Datasheet
Optoisolator Transistor Output 5000Vrms 2 Channel 12-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACFL-5212T-060E

DigiKey Part Number
516-3258-ND
Manufacturer
Manufacturer Product Number
ACFL-5212T-060E
Description
OPTOISOLATOR 5KV 2CH TRANS 12-SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 12-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Bulk
Part Status
Active
Number of Channels
2
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
32% @ 10mA
Current Transfer Ratio (Max)
100% @ 10mA
Turn On / Turn Off Time (Typ)
20µs, 20µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-BSOP (0.295", 7.50mm Width)
Supplier Device Package
12-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1 9206,95166 zł13 347,19 zł
Unit Price without VAT:6,95166 zł
Unit Price with VAT:8,55054 zł