Optoisolator Transistor Output 5000Vrms 2 Channel 12-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACFL-5212T-500E

DigiKey Part Number
516-ACFL-5212T-500ETR-ND - Tape & Reel (TR)
516-ACFL-5212T-500ECT-ND - Cut Tape (CT)
516-ACFL-5212T-500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACFL-5212T-500E
Description
OPTOISOLATOR 5KV 2CH TRANS 12-SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 12-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
32% @ 10mA
Current Transfer Ratio (Max)
100% @ 10mA
Turn On / Turn Off Time (Typ)
20µs, 20µs (Max)
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-BSOP (0.295", 7.50mm Width)
Supplier Device Package
12-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,22000 zł15,22 zł
1011,23900 zł112,39 zł
1008,87360 zł887,36 zł
5007,83692 zł3 918,46 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,49964 zł7 499,64 zł
2 0007,21424 zł14 428,48 zł
3 0007,06815 zł21 204,45 zł
5 0006,90347 zł34 517,35 zł
Manufacturers Standard Package
Unit Price without VAT:15,22000 zł
Unit Price with VAT:18,72060 zł