Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACFL-5211T-560E | |
|---|---|
DigiKey Part Number | ACFL-5211T-560E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACFL-5211T-560E |
Description | OPTOISOLATOR 5KV 2CH TRANS 12-SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 12-SO |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 20V |
Manufacturer Broadcom Limited | Current - Output / Channel 8mA |
Series | Voltage - Forward (Vf) (Typ) 1.55V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 20 mA |
Part Status Active | Grade Automotive |
Number of Channels 2 | Qualification AEC-Q100 |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 125°C |
Current Transfer Ratio (Min) 32% @ 10mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 100% @ 10mA | Package / Case 12-BSOP (0.295", 7.50mm Width) |
Turn On / Turn Off Time (Typ) 150ns, 500ns | Supplier Device Package 12-SO |
Input Type DC | Base Product Number |
Output Type Transistor |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACFL-5211T-500E | Broadcom Limited | 2 000 | 516-ACFL-5211T-500ECT-ND | 19,21000 zł | Parametric Equivalent |
| ACFL-5211U-000E | Broadcom Limited | 1 310 | 516-3351-ND | 20,29000 zł | Parametric Equivalent |
| ACFL-5211U-060E | Broadcom Limited | 0 | ACFL-5211U-060E-ND | 9,93307 zł | Parametric Equivalent |
| ACFL-5211U-500E | Broadcom Limited | 1 000 | 516-ACFL-5211U-500ECT-ND | 19,68000 zł | Parametric Equivalent |
| ACFL-5211U-560E | Broadcom Limited | 0 | ACFL-5211U-560E-ND | 10,80529 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,46797 zł | 20 935,94 zł |
| Unit Price without VAT: | 10,46797 zł |
|---|---|
| Unit Price with VAT: | 12,87560 zł |



