ACFL-5211U-560E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 2 000
Unit Price: 19,21000 zł
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 10,46797 zł
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 1 310
Unit Price: 20,29000 zł
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 10,67812 zł
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 1 000
Unit Price: 19,68000 zł
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 800
Unit Price: 15,05000 zł
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 7,42656 zł
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 2 990
Unit Price: 15,22000 zł
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 7,53716 zł
Datasheet
Image for ACFL-5211U-560E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACFL-5211U-560E

DigiKey Part Number
ACFL-5211U-560E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACFL-5211U-560E
Description
OPTOISOLATOR 5KV 2CH TRANS 12-SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 12-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Broadcom Limited
Voltage - Output (Max)
20V
Series
Current - Output / Channel
8mA
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Typ)
1.55V
Part Status
Active
Current - DC Forward (If) (Max)
20 mA
Number of Channels
2
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
32% @ 10mA
Package / Case
12-BSOP (0.295", 7.50mm Width)
Current Transfer Ratio (Max)
100% @ 10mA
Supplier Device Package
12-SO
Turn On / Turn Off Time (Typ)
150ns, 500ns
Base Product Number
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACFL-5211T-500EBroadcom Limited2 000516-ACFL-5211T-500ECT-ND19,21000 złParametric Equivalent
ACFL-5211T-560EBroadcom Limited0ACFL-5211T-560E-ND10,46797 złParametric Equivalent
ACFL-5211U-000EBroadcom Limited1 310516-3351-ND20,29000 złParametric Equivalent
ACFL-5211U-060EBroadcom Limited0ACFL-5211U-060E-ND10,67812 złParametric Equivalent
ACFL-5211U-500EBroadcom Limited1 000516-ACFL-5211U-500ECT-ND19,68000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,80529 zł21 610,58 zł
Unit Price without VAT:10,80529 zł
Unit Price with VAT:13,29051 zł