Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3386B-1-201LF | |
|---|---|
DigiKey Part Number | 3386B-1-201LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386B-1-201LF |
Description | TRIMMER 200 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386B-1-201LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3386B-1-201 | Bourns Inc. | 0 | 3386B-1-201-ND | 5,21905 zł | Parametric Equivalent |
| 3386C-1-201 | Bourns Inc. | 0 | 3386C-201-ND | 5,21905 zł | Parametric Equivalent |
| 3386C-1-201LF | Bourns Inc. | 164 | 118-3386C-1-201LF-ND | 6,79000 zł | Parametric Equivalent |
| 3386H-1-201 | Bourns Inc. | 0 | 3386H-201-ND | 5,21905 zł | Parametric Equivalent |
| 3386H-1-201LF | Bourns Inc. | 248 | 3386H-201LF-ND | 5,03000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 4,43825 zł | 887,65 zł |
| Unit Price without VAT: | 4,43825 zł |
|---|---|
| Unit Price with VAT: | 5,45905 zł |







