
C09111G1070095U | |
|---|---|
DigiKey Part Number | 889-C09111G1070095U-ND |
Manufacturer | |
Manufacturer Product Number | C09111G1070095U |
Description | FEMALE RECEPTACLE, QUICKLOCK, SI |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Obsolete | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP68 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Shielding Unshielded |
Shell Size - Insert M16-7 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 1.5mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 100°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C09111G0070095U | Amphenol Sine Systems Corp | 44 | 889-C09111G0070095U-ND | 23,09000 zł | MFR Recommended |
| C09131G1071095U | Amphenol Sine Systems Corp | 50 | 889-C09131G1071095U-ND | 31,89000 zł | MFR Recommended |
| C09131G1072095U | Amphenol Sine Systems Corp | 48 | 889-C09131G1072095U-ND | 32,96000 zł | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,80000 zł | 21,80 zł |
| 10 | 18,52500 zł | 185,25 zł |
| 25 | 17,36520 zł | 434,13 zł |
| 50 | 16,53560 zł | 826,78 zł |
| Unit Price without VAT: | 21,80000 zł |
|---|---|
| Unit Price with VAT: | 26,81400 zł |

