
C09111G0070095U | |
|---|---|
DigiKey Part Number | 889-C09111G0070095U-ND |
Manufacturer | |
Manufacturer Product Number | C09111G0070095U |
Description | FEMALE RECEPTACLE, QUICKLOCK, SI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Amphenol Sine Systems Corp | Orientation Keyed |
Series | Primary Material Plastic |
Packaging Box | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP68 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Shielding Unshielded |
Shell Size - Insert M16-7 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 1.5mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 100°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C09111G0070005U | Amphenol Sine Systems Corp | 34 | 889-C09111G0070005U-ND | 23,23000 zł | Parametric Equivalent |
| C09111G1070005U | Amphenol Sine Systems Corp | 50 | 889-C09111G1070005U-ND | 21,80000 zł | Parametric Equivalent |
| C09111G1070095U | Amphenol Sine Systems Corp | 50 | 889-C09111G1070095U-ND | 21,80000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,09000 zł | 23,09 zł |
| 10 | 19,60600 zł | 196,06 zł |
| 25 | 18,37760 zł | 459,44 zł |
| 50 | 17,49940 zł | 874,97 zł |
| 100 | 16,66380 zł | 1 666,38 zł |
| 250 | 15,62068 zł | 3 905,17 zł |
| 500 | 14,87560 zł | 7 437,80 zł |
| 1 000 | 14,16617 zł | 14 166,17 zł |
| 2 500 | 13,28047 zł | 33 201,17 zł |
| Unit Price without VAT: | 23,09000 zł |
|---|---|
| Unit Price with VAT: | 28,40070 zł |

