
C09131G1072095U | |
|---|---|
DigiKey Part Number | 889-C09131G1072095U-ND |
Manufacturer | |
Manufacturer Product Number | C09131G1072095U |
Description | FEMALE RECEPTACLE, QUICKLOCK, SI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Gold |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Shielding |
Shell Size - Insert M16-7 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Voltage Rating 32V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation Keyed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C09131G1071005U | Amphenol Sine Systems Corp | 49 | 889-C09131G1071005U-ND | 30,63000 zł | Parametric Equivalent |
| C09131G1071095U | Amphenol Sine Systems Corp | 50 | 889-C09131G1071095U-ND | 31,89000 zł | Parametric Equivalent |
| C09131G1072005U | Amphenol Sine Systems Corp | 50 | 889-C09131G1072005U-ND | 32,75000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,96000 zł | 32,96 zł |
| 10 | 28,00500 zł | 280,05 zł |
| 25 | 26,25160 zł | 656,29 zł |
| 50 | 24,99780 zł | 1 249,89 zł |
| 100 | 23,80410 zł | 2 380,41 zł |
| 250 | 22,31452 zł | 5 578,63 zł |
| 500 | 21,25022 zł | 10 625,11 zł |
| 1 000 | 20,23707 zł | 20 237,07 zł |
| Unit Price without VAT: | 32,96000 zł |
|---|---|
| Unit Price with VAT: | 40,54080 zł |

