
C09131G1071095U | |
|---|---|
DigiKey Part Number | 889-C09131G1071095U-ND |
Manufacturer | |
Manufacturer Product Number | C09131G1071095U |
Description | FEMALE RECEPTACLE, QUICKLOCK, SI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Silver |
Packaging Box | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 7 | Shielding |
Shell Size - Insert M16-7 | Current Rating (Amps) 7A |
Mounting Type Panel Mount | Voltage Rating 32V |
Termination Solder Cup | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,89000 zł | 31,89 zł |
| 10 | 27,08500 zł | 270,85 zł |
| 25 | 25,38840 zł | 634,71 zł |
| 50 | 24,17620 zł | 1 208,81 zł |
| 100 | 23,02210 zł | 2 302,21 zł |
| 250 | 21,58128 zł | 5 395,32 zł |
| 500 | 20,55188 zł | 10 275,94 zł |
| 1 000 | 19,57194 zł | 19 571,94 zł |
| Unit Price without VAT: | 31,89000 zł |
|---|---|
| Unit Price with VAT: | 39,22470 zł |

